Six-position, shielded male XLR connector for cable mounting. Features a zinc alloy shell with nickel plating and silver-plated copper alloy contacts for superior conductivity. Rated for 7.5A and 125V AC, this vertical orientation connector offers solder termination and lead-free, RoHS-compliant construction.
Switchcraft AAA6MPZ technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Current Rating | 7.5A |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® AAA |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft AAA6MPZ to view detailed technical specifications.
No datasheet is available for this part.