
Shielded, 6-position, female XLR connector for audio and video applications. Features silver-plated copper alloy contacts with a 7.5A current rating and 125V voltage rating. This free-hanging, vertical mount connector utilizes solder termination and a zinc alloy shell with chrome finish. Constructed with plastic insulation, it is lead-free and RoHS compliant.
Switchcraft AAA6FBZ technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Current Rating | 7.5A |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® AAA |
| Shell Finish | Chrome |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft AAA6FBZ to view detailed technical specifications.
No datasheet is available for this part.
