
5-pin male XLR cord plug with straight orientation and solder termination. Features a zinc alloy shell with chrome finish and shielded design. Copper alloy contacts with silver plating offer a 7.5A current rating and 125V voltage rating. Constructed with plastic insulation and a black color.
Switchcraft AAA5MBZ technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Current Rating | 7.5A |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® AAA |
| Shell Finish | Chrome |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft AAA5MBZ to view detailed technical specifications.
No datasheet is available for this part.
