Four-position, female circular connector featuring a vertical orientation and solder termination. This shielded, free-hanging plug is constructed with a zinc alloy shell and copper alloy contacts, plated with silver for optimal conductivity. Rated for 10A and 125V AC, it offers a durable, lead-free, and RoHS-compliant solution.
Switchcraft AAA4FPZ technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® AAA |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft AAA4FPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.