
3-position, straight, female XLR connector for audio/video applications. Features a shielded, zinc alloy metal body with nickel plating and silver-plated copper alloy contacts. Rated for 15A current and 125V, this cable-mount connector offers a secure, free-hanging connection with solder termination. Lead-free and RoHS compliant.
Switchcraft AAA3FZ technical specifications.
| Body Material | Metal, Zinc |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 15A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AAA |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft AAA3FZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
