Braided Cable 30AWG Silver Coated Copper 180A
Northrop Grumman AA59569R30S2000 technical specifications.
| Type | Braided Cable |
| Size | 30AWG |
| Conductor Material | Silver Coated Copper |
| Max Current Rating | 180A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Northrop Grumman AA59569R30S2000 to view detailed technical specifications.
No datasheet is available for this part.