Ind Choke 82uH 0.1 1KHZ 2.8A Radial
Chilisin TDH1420T-820K-N technical specifications.
| Type | Power Line Choke |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.8A |
| Lead Style | Radial |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin TDH1420T-820K-N to view detailed technical specifications.
No datasheet is available for this part.