The TBJA105M020JSSC0900 is a 1uF tantalum capacitor with a 20VDC voltage rating and 20% tolerance. It has an ESR of 3mOhm and a leakage current of 0.3uA. The capacitor is constructed with a flat construction and has a low ESR type. It is available in a 3216-18 package with an inward L termination style and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
AVX TBJA105M020JSSC0900 technical specifications.
| Capacitance | 1uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 3Ohm |
| Leakage Current | 0.3uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBJA105M020JSSC0900 to view detailed technical specifications.
No datasheet is available for this part.