Apem A01YL1 technical specifications.
| Color | Yellow |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A01 |
| RoHS | Compliant |
Download the complete datasheet for Apem A01YL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.