Dual-channel low-side gate driver IC, featuring 4A output current and 4A peak output. Operates with a supply voltage range of 4V to 15V, with a typical 12V operating supply voltage. Offers 35ns propagation delay and 40ns fall time. Packaged in an 8-SOIC surface-mount case, measuring 4.9mm in length, 3.91mm in width, and 1.58mm in height. Rated for operation from -40°C to 125°C, with a maximum power dissipation of 1.14W.
Texas Instruments UCC27324D technical specifications.
| Package/Case | SOIC |
| Fall Time | 40ns |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 1.14W |
| Max Supply Current | 750uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 4A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.14W |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 750uA |
| Turn-On Delay Time | 35ns |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27324D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.