Synchronous rectifier controller for DC/DC converters, operating at up to 600kHz with a 3A output current capability. Features a 4.5V to 5.5V supply voltage range and a 2.15mA operating supply current. This surface mountable, 8-SOIC package component offers a 9ns fall time and 20ns propagation delay. Designed for operation between -40°C and 125°C, it is RoHS compliant and lead-free.
Texas Instruments UCC24610D technical specifications.
| Package/Case | SOIC |
| Fall Time | 9ns |
| Frequency | 600kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 600kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2.15mA |
| Output Current | 3A |
| Output Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GREEN Rectifier™ |
| Supply Current | 70uA |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 70ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC24610D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.