
Low-dropout voltage regulator offering 350mA output current and a fixed 1.5V output voltage with 2% accuracy. Features a low input voltage capability starting at 1.1V, a dropout voltage of 110mV, and high Power Supply Rejection Ratio (PSRR) of 50dB. Operates within a wide temperature range of -40°C to 125°C, with a low quiescent current of 30µA and input bias current of 38µA. This positive voltage regulator is housed in a compact 5-DSBGA package, measuring 1.36mm x 0.994mm x 0.325mm.
Texas Instruments TPS72015YZUT technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 110mV |
| Height | 0.325mm |
| Input Bias Current | 38uA |
| Lead Free | Lead Free |
| Length | 1.36mm |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 403mW |
| Max Supply Current | 80uA |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 403mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.994mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72015YZUT to view detailed technical specifications.
No datasheet is available for this part.
