
1.8V fixed output, positive linear voltage regulator with a maximum output current of 50mA. Features ultra-low quiescent current of 3µA and 3.2µA input bias current. Operates from a 3V to 24V input voltage range with a maximum power dissipation of 320mW. Offers 4% accuracy and 60dB power supply rejection ratio (PSRR). Packaged in a 5-SC70 (SOT-5) case, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS71518DCKRG4 technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-5 |
| Input Bias Current | 3.2uA |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 320mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71518DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
