
Dual-processor voltage supervisor with power-fail and watchdog timer. Features two monitored voltage inputs, a 2.93V threshold, and active-low reset with a 70ms timeout. Operates from 2.7V to 6V with a low 15µA quiescent current. Packaged in an 8-VSSOP, this lead-free component offers a maximum operating temperature of 85°C and a power dissipation of 424mW.
Texas Instruments TPS3306-18DGK technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 424mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 424mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 70ms |
| RoHS Compliant | Yes |
| Series | TPS3306-18 |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3306-18DGK to view detailed technical specifications.
No datasheet is available for this part.
