
Texas Instruments TPS2379DDAR technical specifications.
| Package/Case | HSOP |
| Height | 1.48mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 100V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 850mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2379DDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
