
Texas Instruments TPA3111D1QPWPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Gain | 36dB |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 40mA |
| Output Power | 10W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SpeakerGuard™ |
| Signal to Noise Ratio (SNR) | 102dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3111D1QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
