
32-bit C28x RISC microcontroller featuring 64KB Flash program memory and 20KB RAM. This surface-mount device operates at up to 60 MHz with a 32-bit data bus. It offers 33 programmable I/Os, 3 timers, and multiple interfaces including CAN, I2C, SPI, and UART. The 64-pin TQFP package has a 0.5mm pin pitch and supports automotive temperature ranges from -40°C to 125°C.
Texas Instruments TMS320F28032PAGQ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10.2(Max) |
| Package Width (mm) | 10.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ACD |
| Family Name | Piccolo F2803x |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 60MHz |
| Maximum CPU Frequency | 60MHz |
| Device Core | C28x |
| Program Memory Type | Flash |
| Program Memory Size | 64KB |
| RAM Size | 20KB |
| Number of Programmable I/Os | 33 |
| Core Architecture | C28x |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | CAN/I2C/SPI/UART |
| CAN | 1 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.995|3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 14 |
| Number of ADCs | Single |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TMS320F28032PAGQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.