
Stmicroelectronics ST2329IQTR technical specifications.
| Package/Case | QFN |
| Channel Type | Bidirectional |
| Data Rate | 18Mbps |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000247oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST2329IQTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.