Octal buffer/driver featuring 3-state outputs, designed for surface mounting in a 20-SOIC package. This non-inverting logic IC provides 8 bits of buffering with 8 output lines, supporting a high level output current of 64mA and a low level output current of 15mA. Operating within a supply voltage range of 4.5V to 5.5V, it offers a propagation delay of 5ns and is RoHS compliant. Suitable for applications requiring 8-bit buffering with 3-state control, it operates from 0°C to 70°C.
Texas Instruments SN74BCT244DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 53mA |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT244DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.