
1A, 3V fixed output positive linear voltage regulator. Features 230mV dropout voltage at 1A output current and 2% accuracy. Operates with a 2.1V to 15V input voltage range and provides 1A maximum output current. This surface mount component is housed in a 6-SOT-223 package, offering low noise performance and a quiescent current of 1.7mA. RoHS compliant and lead-free.
Texas Instruments REG104GA-3 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 230mV |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG104GA-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
