The 1808Y2000121KXR is a 120pF ceramic chip capacitor with a voltage rating of 200VDC and a tolerance of 10%. It features a X7R dielectric and a FlexiCap technology. The capacitor is available in a 1808 package type and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Knowles 1808Y2000121KXR technical specifications.
| Capacitance | 120pF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1808Y2000121KXR to view detailed technical specifications.
No datasheet is available for this part.