
8-channel audio Digital-to-Analog Converter (DAC) featuring 24-bit resolution and a 111dB Signal-to-Noise Ratio (SNR). This surface mount component operates with a 5V supply voltage, accepting analog and digital inputs. It supports a sampling rate of 192kS/s via a 6-wire serial or I2C interface. Packaged in HTSSOP, it functions across a -40°C to 85°C temperature range.
Texas Instruments PCM1691DCA technical specifications.
| Package/Case | HTSSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 6-WIRE, I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 558mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Signal to Noise Ratio (SNR) | 111dB |
| Supply Current | 76mA |
| Supply Type | Analog, Digital |
| Weight | 0.007422oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1691DCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
