
Dual-channel, general-purpose operational amplifier featuring a 50MHz bandwidth and 25V/µs slew rate. This CMOS device operates from a 2.2V to 5.5V single supply, offering rail-to-rail output and a low input bias current of 10pA. Achieves 100dB common mode rejection ratio and 100dB power supply rejection ratio, with a 200µV input offset voltage. Delivers 65mA output current per channel and boasts a 120dB voltage gain. Packaged in an 8-SOIC (D) case, it operates across a -40°C to 125°C temperature range and is RoHS compliant.
Texas Instruments OPA2365AIDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 200uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.6mA |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Supply Current | 5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2365AIDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
