Search Results for "N74F06D Infineon Technologies AG"
Filters
N74F06D
NXP
6-Ch Hex Inverting Buffer/Driver SO, 5V, Bipolar
Datasheet
Obsolete
Package/Case:
SO
High Level Output Current:
-250uA
Lead Free:
Lead Free
Logic Function:
Buffer, Inverter
Distributor
Stock
7+
8+
33+
Quest
70
$0.75
$0.625
$0.5
N74F06D
Nexperia
Inverter
Datasheet
SOP,
Obsolete
Max Operating Temperature:
70
Number of Terminals:
14
Min Operating Temperature:
0
Terminal Position:
DUAL