This 0.33uF ceramic chip capacitor is rated for 50VDC and has a tolerance of -20% to 80%. It is constructed with a standard technology and a flat construction. The capacitor is available in a 1206 package and is suitable for surface mount applications. It operates over a temperature range of -25°C to 85°C and is designed for microwave applications.
Prosperity Dielectrics FN31F334Z500BXG technical specifications.
| Capacitance | 0.33uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Prosperity Dielectrics FN31F334Z500BXG to view detailed technical specifications.
No datasheet is available for this part.