This M12 cable assembly features a 5-pole receptacle and plug connector, rated for 4A at 125V. It meets IP65 and is water-resistant, making it suitable for harsh environments. The assembly is made from PUR and PVC materials and is available in a round wire/cable diameter of 5.4mm. It is compliant with RoHS regulations and is approved by cULus.
Weidmuller 9457270150 technical specifications.
| Approvals | cULus |
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Current Rating | 4A |
| Material | PUR, PVC |
| Mount | Free Hanging |
| Number of Poles | 5 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Wire/Cable Diameter | 5.4mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9457270150 to view detailed technical specifications.
No datasheet is available for this part.