The KQ0603TTER68K is a surface mount fixed inductor from KOA Speer. It features a ferrite core and wirewound technology. The inductor has an inductance of 0.68 microhenries with a tolerance of 10%. It operates over a temperature range of -40 to 125 degrees Celsius. The maximum DC current is 0.14 amps and the maximum DC resistance is 1.97 ohms.
KOA Speer KQ0603TTER68K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.14A |
| Max DC Resistance | 1.97Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 540MHz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 1mm |
| Product Depth | 1.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer KQ0603TTER68K to view detailed technical specifications.
No datasheet is available for this part.