
The LTC1410IG is a 12-bit dual supply analog-to-digital converter with a sampling rate of 1.25 MSPS. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 230mW. The device is available in a surface mount SSOP-16 package and is not RoHS compliant due to containing lead.
Analog Devices LTC1410IG technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 230mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1250000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1410IG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.