The GTC030A32-64SZ-025-B30 is a 54-contact circular flange mount connector with a SKT contact gender and RCP gender. It features a crimp termination method and a straight body orientation. This connector is designed for use in applications with a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is rated for 250VDC or 200VAC.
Amphenol GTC030A32-64SZ-025-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 54 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 54 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC030A32-64SZ-025-B30 to view detailed technical specifications.
No datasheet is available for this part.