This 13-contact circular connector features a crimp termination method and a straight body orientation. It is rated for a maximum voltage of 1250VDC or 900VAC and a maximum current of 23A. The connector is designed for cable mount applications.
ITT CIR06AF32A13SWF80 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 13 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 23A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CIR06AF32A13SWF80 to view detailed technical specifications.
No datasheet is available for this part.