Analog Devices LT6002CGN technical specifications.
| Package/Case | SSOP |
| Input Offset Voltage (Vos) | 750uV |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 50kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| RoHS Compliant | No |
| Slew Rate | 0.015V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6002CGN to view detailed technical specifications.
No datasheet is available for this part.