
The LT3008ITS8#TRM is a single output linear voltage regulator with a dropout voltage of 300mV and a maximum input voltage of 45V. It operates with a maximum output current of 20mA and a packaging style of Tape and Reel. The device is not RoHS compliant. The LT3008ITS8#TRM is suitable for use in applications requiring a stable output voltage. It is available in a TSOT package.
Analog Devices LT3008ITS8#TRM technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Output Voltage | 44.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Current | 3uA |
| Output Current | 20mA |
| Output Voltage | 44.7V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3008ITS8#TRM to view detailed technical specifications.
No datasheet is available for this part.