This SPST switch features a simulated roller lever actuator style and a maximum current rating of 0.05 amps at 28 volts DC. It has a maximum DC voltage rating of 28 volts and an electrical life of 100,000 cycles at UL conditions. The switch is designed for screw mount applications and has an operating force of 0.16 units. It can operate within a temperature range of -40 to 150 degrees Celsius.
ZF Electronics KWAEVBBJ technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 0.05@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000@ULCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.16N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics KWAEVBBJ to view detailed technical specifications.
No datasheet is available for this part.