
Texas Instruments LM3881MME technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 80uA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3881MME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
