
Texas Instruments BQ3050DBTR technical specifications.
| Capacity | 32000mAh |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Fault Protection | Over Current, Over Temperature, Short Circuit, Over/Under Voltage |
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ3050DBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
