
Texas Instruments BQ28400PW technical specifications.
| Capacity | 32000mAh |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3.8V |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 18.75V |
| Output Voltage | 6.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ28400PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.