
Linear battery charger IC for single-cell Li-Ion/Li-Pol batteries, featuring a 4.2V output voltage and up to 800mA charge current. This power management component operates with input voltages from 3.5V to 28V and a supply voltage range of 4.75V to 6.45V. The 10-pin WSON EP package offers a compact 2.1mm x 2.1mm x 0.75mm footprint with gold contact plating and SMD/SMT termination. Designed for lead-free and RoHS compliant applications, it functions within an operating temperature range of 0°C to 125°C.
Texas Instruments BQ24050DSQT technical specifications.
| Package/Case | SON |
| Contact Plating | Gold |
| Control Interface | PARALLEL |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Charge Current | 800mA |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Voltage | 4.2V |
| Min Output Voltage | 4.16V |
| Max Supply Voltage | 6.45V |
| Min Supply Voltage | 4.75V |
| Number of Cells | 1 |
| Operating Supply Current | 800mA |
| Output Current | 800mA |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24050DSQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
