Quad-channel digital isolator with unidirectional data flow, supporting a 25Mbps data rate. Features 2.5kV isolation voltage and a propagation delay of 100ns with 40ns pulse width distortion. Operates from a 3V to 5.5V supply voltage range, with a maximum input current of 20µA and maximum output current of 400mA. Packaged in a 20-pin SSOP with gull wing leads, this component offers a wide operating temperature range of -40°C to 105°C.
Analog Devices ADUM3471ARSZ technical specifications.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 8.2mm |
| Height | 1.75mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 7.5mm |
| Max Input Current | 20uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 15mA |
| Type | General Purpose |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3471ARSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.