
16-bit unipolar input sampling Analog-to-Digital Converter (ADC) with a 750 kS/s conversion rate. Features a parallel interface and a 48-TQFP package with gold contact plating. Operates with a supply voltage range of 2.7V to 5.25V, consuming a nominal 26mA and dissipating 130mW. Achieves 87dB Signal-to-Noise Ratio (SNR) and 106dB Spurious-Free Dynamic Range (SFDR). RoHS compliant and lead-free.
Texas Instruments ADS8371IPFBT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 750KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 140mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 26mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 130mW |
| Power Dissipation | 130mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 750000S/s |
| Signal to Noise Ratio (SNR) | 87dB |
| Spurious-free dynamic range (SFDR) | 106dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8371IPFBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
