
Texas Instruments ADS8345EB/2K5G4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 100KS/s |
| Interface | Serial, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Nominal Supply Current | 1.5mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8345EB/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
