
Dual, interleaved, step-down DC-to-DC controller with tracking, featuring two positive output phases. Supports a wide input voltage range from 3.7V to 18V, with a maximum output voltage of 15.3V and a minimum of 600mV. Delivers up to 20A output current per phase, with a maximum duty cycle of 90%. Includes clock synchronization and synchronous rectification, operating from -40°C to 85°C. Surface mountable with tin, matte contact plating, packaged on tape and reel.
Analog Devices ADP1823ACPZ-R7 technical specifications.
| Clock Sync | Yes |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Duty Cycle | 90% |
| Max Input Voltage | 18V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 15.3V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 20V |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Voltage | 17V |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1823ACPZ-R7 to view detailed technical specifications.
No datasheet is available for this part.
