
1.2 MHz DC-DC Step-Up Switching Converter, a versatile power management IC, offers adjustable output voltage up to 12V and a maximum output current of 1.2A. Operating from a 2.5V to 5.5V input range, this surface mount component boasts up to 92% efficiency. Its compact MSOP package, measuring 3.2mm x 3.2mm x 0.95mm, is ideal for space-constrained applications. The converter features a low nominal supply current of 600uA and supports both Boost and SEPIC topologies.
Analog Devices ADP1610ARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Efficiency | 92% |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 12V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 600uA |
| Number of Outputs | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC |
| Weight | 0.004938oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1610ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
