
Analog Devices ADA4960-1ACPZ-R2 technical specifications.
| -3db Bandwidth | 5GHz |
| Bandwidth | 5GHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 8700V/µs |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4960-1ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.