The Vishay TANTALEX 173D series tantalum capacitor features a 10uF capacitance with a 10V voltage rating and 10% tolerance. It has a molded package with an axial construction and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and has a leakage current of 800nA.
Vishay 173D106X9010V technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Leakage Current | 800nA |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TANTALEX® 173D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 173D106X9010V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.