This 8-position IDC cable connector features a bronze contact material with gold plating, is ELV compliant, and has a flammability rating of UL94 V-2. It is available in a package quantity of 50,000 units, packaged in a box, and has a pitch of 1.02mm. The connector is shielded and has a termination type of IDC, with a wire gauge range of 26-28AWG. It is RoHS compliant and has a keyed feature of no.
TE Connectivity 5-406347-3 technical specifications.
| Color | Blue, Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Keyed | No |
| Length | 0.915inch |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50000 |
| Packaging | Box |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-406347-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.