Shielded, 50-position backshell for round wire/cable, constructed from die-cast zinc with copper and nickel plating. Features a silver color and UL94 HB flammability rating. Dimensions are 67.1mm length, 48.3mm height, and 19.6mm width. This lead-free component is part of the 979, ARMOR series and comes in bulk packaging with a quantity of 25.
Norcomp 979-050-030R121 technical specifications.
| Color | Silver |
| Flammability Rating | UL94 HB |
| Height | 48.3mm |
| Lead Free | Lead Free |
| Length | 67.1mm |
| Material | Metal |
| Number of Positions | 50 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Copper, Nickel |
| Reach SVHC Compliant | No |
| Series | 979, ARMOR |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Width | 19.6mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 979-050-030R121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.