The SGUMAL203838229E3 from Vishay features a capacitance of 22uF with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting with a diameter of 5mm and a height of 11mm. It has a ripple current rating of 105mA.
Vishay SGUMAL203838229E3 technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Diameter | 5mm |
| Height | 11mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 105mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL203838229E3 to view detailed technical specifications.
No datasheet is available for this part.