This 24-position through-hole connector features a 2.54mm pitch and is designed for use in applications where reliability and durability are critical. The connector's contacts are made of bronze with a gold plating, ensuring a secure and long-lasting connection. The housing is black and measures 30.48mm in length, with a depth of 4.83mm. The connector is rated for use in temperatures ranging from -65°C to 125°C and can withstand a maximum voltage of 1.5kV AC. It is available in a bulk packaging configuration with 600 pieces per package.
Amphenol 95105-124HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.144inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95105-124HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
