TE Connectivity 928205-6 technical specifications.
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 30000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928205-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.