The TRD21N22WL5LR2 is a DPDT rocker switch with a paddle actuator style, rated for 20V AC and DC, and 0.4W power. It has a wire lug termination style and is designed for panel mount applications. The switch operates within a temperature range of -20°C to 80°C.
TE Connectivity TRD21N22WL5LR2 technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | Wire Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity TRD21N22WL5LR2 to view detailed technical specifications.
No datasheet is available for this part.